Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ADAFRUIT |
|---|---|
| Manufacturer Part No | 870Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 44W3467 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.750 |
Price for:Each
Minimum: 1
Multiple: 1
$9.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ADAFRUIT |
|---|---|
| Manufacturer Part No | 870Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 44W3467 |
| Technical Datasheet | |
| LED Color | Red |
| Forward Voltage | - |
| Luminous Intensity | - |
| Display Dots x Lines | 8 x 8 |
| Display Size | - |
| Peak Wavelength | - |
| Product Range | - |
| MSL | - |
| SVHC | To Be Advised |
Product Overview
The 870 is a 8x8 red mini Dot Matrix LED Display with I2C backpack. It uses constant-current drivers for ultra-bright, consistent color 1/16 step display dimming, all via a simple I2C interface. The backpacks come with address-selection jumpers so you can connect up to four mini 8x8s on a single I2C bus.
- Built-in clock
Applications
LED Lighting
Technical Specifications
| LED Color | Red |
|---|---|
| Luminous Intensity | - |
| Display Size | - |
| Product Range | - |
| SVHC | To Be Advised |
| Forward Voltage | - |
|---|---|
| Display Dots x Lines | 8 x 8 |
| Peak Wavelength | - |
| MSL | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
