Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ADAFRUIT |
|---|---|
| Manufacturer Part No | 574Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 88W2486 |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $9.950 |
Price for:Each
Minimum: 1
Multiple: 1
$9.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ADAFRUIT |
|---|---|
| Manufacturer Part No | 574Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 88W2486 |
| Technical Datasheet | |
| No. of Digits / Alpha | 3 |
| Meter Function | DC Current |
| Meter Range | 0.01A to 9.99A |
| Digit Height | 14.23mm |
| Panel Cutout Height | 29mm |
| Panel Cutout Width | 21mm |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 30V |
| Operating Temperature Min | - |
| Operating Temperature Max | - |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
Handy panel current meter allows placement of a current meter anywhere. With a shunt already on board this meter hooks up very easily. Requires a DC voltage to run, and has two thick wires to measure current draw.
- 3 digit, 7-segment display
- Measurement range: 0.01~9.99A
- 15~25mA draw
- 14cm long wires, 26 AWG for power wires, 20 AWG for current wires
- 0.01 ohm shunt
- Accuracy is about 4%, better at currents over 2A
- Refresh rate: about 2 Hz
- Red LCD display
- Reverse polarity protectedDimensions:
- Dimensions: 48mm x29mm x 21mm
- Digit size: 0.56" high, red LEDs
Technical Specifications
| No. of Digits / Alpha | 3 |
|---|---|
| Meter Range | 0.01A to 9.99A |
| Panel Cutout Height | 29mm |
| Supply Voltage Min | 4.5V |
| Operating Temperature Min | - |
| Product Range | - |
| Meter Function | DC Current |
|---|---|
| Digit Height | 14.23mm |
| Panel Cutout Width | 21mm |
| Supply Voltage Max | 30V |
| Operating Temperature Max | - |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
