
| Manufacturer | ADAFRUIT |
|---|---|
| Manufacturer Part No | 258Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 96Y0775 |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $9.750 |
Product Information
| Manufacturer | ADAFRUIT |
|---|---|
| Manufacturer Part No | 258Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 96Y0775 |
| Technical Datasheet | |
| Battery Voltage | 3.7V |
| Battery Technology | Lithium Polymer |
| Battery Capacity | 1.2Ah |
| Battery Size Code | - |
| External Diameter | - |
| External Height | 5mm |
| Battery Terminals | Connector |
| External Width | 62mm |
| Pack Quantity | 1 |
| External Depth | 34mm |
| Battery Type / Size | - |
| Weight | 23g |
| Battery IEC Code | - |
| Battery NEDA Code | - |
| Battery Compliance | - |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
Lithium ion polymer batteries are thin, light and powerful. The output ranges from 4.2V when completely charged to 3.7V. This battery has a capacity of 1200mAh for a total of about 4.5 Wh. The batteries come pre-attached with a genuine 2-pin JST-PH connector as shown and include the necessary protection circuitry. Because they have a genuine JST connector, not a knock-off, the cable wont snag or get stuck in a matching JST jack, they click in and out smoothly. The included protection circuitry keeps the battery voltage from going too high (over-charging) or low (over-use) which means that the battery will cut-out when completely dead at 3.0V. It will also protect against output shorts. However, even with this protection it is very important that you only use a LiIon/LiPoly constant-voltage/constant-current charger to recharge them and at a rate of 500mA or less. We suggest our Micro Lipo charger, which has a 100mA default rate. Like most lipos, the batteries we sell do not have thermistors built in. This is why we suggest charging at 1/2C or even less - 500mA max is a good rate, and available from any USB port if using a USB-powered charger Additional safety notes: Do not use a NiMH/NiCad/lead-acid charger!
- Weight: 25g
- Size: 1.35" x 2.55" x 0.23" (35mm x 65mm x 5.5mm)
- Power Lead Length: 127.5mm
- Output: 1200mAh at 3.7V nominal
Technical Specifications
| Battery Voltage | 3.7V |
|---|---|
| Battery Capacity | 1.2Ah |
| External Diameter | - |
| Battery Terminals | Connector |
| Pack Quantity | 1 |
| Battery Type / Size | - |
| Battery IEC Code | - |
| Battery Compliance | - |
| SVHC | To Be Advised |
| Battery Technology | Lithium Polymer |
|---|---|
| Battery Size Code | - |
| External Height | 5mm |
| External Width | 62mm |
| External Depth | 34mm |
| Weight | 23g |
| Battery NEDA Code | - |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
