Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ADAFRUIT |
|---|---|
| Manufacturer Part No | 2327Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 31AC4593 |
| Product Range | HATs - Automation and Motor Contol |
| Your Part Number | |
| Technical Datasheet |
15 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $17.150 |
Price for:Each
Minimum: 1
Multiple: 1
$17.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ADAFRUIT |
|---|---|
| Manufacturer Part No | 2327Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 31AC4593 |
| Product Range | HATs - Automation and Motor Contol |
| Technical Datasheet | |
| Add-On-Card & Module Type | - |
| Silicon Manufacturer | - |
| Core Architecture | - |
| Product Range | HATs - Automation and Motor Contol |
| Core Sub-Architecture | - |
| Silicon Core Number | - |
| Silicon Family Name | - |
| For Use With | Raspberry Pi Mini Kit |
| Kit Contents | Board, Header |
| SVHC | To Be Advised |
Product Overview
Adafruit 16-Channel 12-bit PWM/Servo HAT for use with Raspberry Pi Model Zero, A+, B+, Pi 2, Pi 3, or Pi 4 (any Pi with 2x20 header).
- Works with any servo that can be powered by 5V and take 3.3V logic level signals
- Dimensions w/ components: 65mm x 56mm x 13mm / 2.6" x 2.2" x 0.5"
Contents
Adafruit 16-channel PWM / Servo HAT, 1 x 3x4 right angle male header - 4 pack ($2.95), 1 x 5V 2A (2000mA) switching power supply - UL listed, 1 x brass M2.5 standoffs for Pi HATs - black plated - pack of 2.
Technical Specifications
| Add-On-Card & Module Type | - |
|---|---|
| Core Architecture | - |
| Core Sub-Architecture | - |
| Silicon Family Name | - |
| Kit Contents | Board, Header |
| Silicon Manufacturer | - |
|---|---|
| Product Range | HATs - Automation and Motor Contol |
| Silicon Core Number | - |
| For Use With | Raspberry Pi Mini Kit |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
