Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.450 |
Price for:Each
Minimum: 1
Multiple: 1
$24.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADAFRUIT
Manufacturer Part No2315Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.48Y8128
Product RangeDisplays
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Product RangeDisplays
Silicon Core Number-
Silicon Family Name-
For Use WithRaspberry Pi 2, Pi 3, Pi Zero, Raspberry Pi 1 Model A+ or B+
Kit ContentsAdd-On Board, PiTFT Raspberry Pi HAT, TFT Screen
SVHCTo Be Advised
Product Overview
Featuring a 2.2" display with 320 x 240 16-bit color pixels. The plate uses the high speed SPI interface on the Pi and can use the mini display as a console, X window port, displaying images or video etc. Best of all it plugs right in on top! The cute PiTFT got even more adorable with this little primary display for Raspberry Pi in HAT form! It features a 2.2" display with 320x240 16-bit color pixels. The HAT uses the high speed SPI interface on the Pi and can use the mini display as a console, X window port, displaying images or video etc.
- Display current draw is mostly based on the backlight, with full-on backlight the current draw is ~100mA
- 2.2" LCD display
- 320 x 240 16-bit color pixels
- Comes as a fully assembled display PCB and an additional 2x20 GPIO header. Some light soldering is required to attach the 2x20 GPIO header
- This design uses the hardware SPI pins (SCK, MOSI, MISO, CE0, CE1) as well as GPIO #25
- All other GPIO are unused and are available on a 25-pin long breakout line
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Core Number
-
For Use With
Raspberry Pi 2, Pi 3, Pi Zero, Raspberry Pi 1 Model A+ or B+
SVHC
To Be Advised
Core Architecture
-
Product Range
Displays
Silicon Family Name
-
Kit Contents
Add-On Board, PiTFT Raspberry Pi HAT, TFT Screen
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

