Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADAFRUIT
Manufacturer Part No2310Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.31AC4589
Product RangeHATs - Interface
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.850 |
Price for:Each
Minimum: 1
Multiple: 1
$4.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADAFRUIT
Manufacturer Part No2310Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.31AC4589
Product RangeHATs - Interface
Technical Datasheet
Silicon Manufacturer-
Add-On-Card & Module Type-
Core Architecture-
Product RangeHATs - Interface
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithRaspberry Pi Mini Kit
Kit ContentsBoard, Header
SVHCTo Be Advised
Product Overview
Interested in Pi HAT's ? Want to build your own ? The Perma Proto HAT allows you to do just that. The Perma-Proto inspired plug in daughter board. It has a grid of 0.1" prototyping soldering holes for attaching chips, resistors, LED, potentiometers and more. The holes are connected underneath with traces to mimic the solderless breadboards you're familiar. There's also long power strips for +3V, +5V and Ground connections to the Pi. Near the top we break out nearly every pin you could want to connect to the Pi
- Header Dimensions: 5mm x 51mm x 12mm
- PCB Dimensions: 66mm x 57mm x 2mm
Technical Specifications
Silicon Manufacturer
-
Core Architecture
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Board, Header
Add-On-Card & Module Type
-
Product Range
HATs - Interface
Silicon Core Number
-
For Use With
Raspberry Pi Mini Kit
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
