Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADAFRUIT
Manufacturer Part No1946
Newark Part No.26Y8530
Product RangeDevelopment Board
Your Part Number
No Longer Available
Product Information
ManufacturerADAFRUIT
Manufacturer Part No1946
Newark Part No.26Y8530
Product RangeDevelopment Board
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use With-
Kit ContentsAdafruit FONA MiniGSM Board
Product RangeDevelopment Board
SVHCTo Be Advised
Product Overview
Introducing Adafruit FONA MiniGSM, a all-in-one cellular phone module that lets you add voice, text, SMS and data to your project in a small mangeable package. Measuring only 1.75"x1.25" but packs a surprising amount of technology into it's little frame. At the heart is a GSM cellular module (we use the latest SIM800) the size of a postage stamp. This module can do just about everything. This version has an uFL connector. For the SMA version, click here!
- Cellular Features
- Quad-band 850/900/1800/1900MHz - connect onto any global GSM network with any 2G SIM (in the USA, T-Mobile is suggested)
- Make and receive voice calls using a headset OR an external 8O speaker + electret microphone
- Send and receive SMS messages
- Send and receive GPRS data (TCP/IP, HTTP, etc.)
- Scan and receive FM radio broadcasts (yeah, we don't exactly know why this was included but it works really well)
- PWM/Buzzer vibrational motor control
- AT command interface with "auto baud" detectionAdditional Features
- Onboard LiPoly battery charging circuitry so you can take your project on the go.
- Standard 4-pole TRRS headphone jack. Use any 'Android' or 'iPhone'-compatible headset with mic
- Breakouts for external 8O speaker and electret mic if you don't want to use a headphone
- Level shifting circuitry so you can run it with 2.8V to 5V logic.
- Vibrational motor (buzzer) driver so you can have noiseless notifications
- uFL connections for external antenna
- Indicator LEDs for power and network connectivity
- Standard SIM slides into the backRequired Accessories for Operation
- SIM Card! A 2G Mini SIM card is required to do anything on the cellular network. T-Mobile network.reccomended
- Lipoly Battery -
- for charging the battery.
- External Antenna - See below for Antenna optionsOptional Accessories for Operation
- TRRS 4-Pole Headset
- External Mic & Speaker
- Vibrating motor - the FONA can drive this directly, just solder a mini vibrating motor disc in!
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Adafruit FONA MiniGSM Board
SVHC
To Be Advised
Core Architecture
-
Silicon Core Number
-
For Use With
-
Product Range
Development Board
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
