Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADAFRUIT
Manufacturer Part No1881Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.95Y9163
Your Part Number
17 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.950 |
Price for:Each
Minimum: 1
Multiple: 1
$0.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADAFRUIT
Manufacturer Part No1881Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.95Y9163
Technical Datasheet
Jacket MaterialSilicone Rubber
Jacket ColorBlack
Wire Gauge26AWG
No. of Max Strands x Strand Size-
Reel Length (Metric)1.8m
Reel Length (Imperial)6ft
Operating Temperature Max200°C
Conductor Area CSA0.13mm²
Voltage Rating600V
Conductor Material-
External Diameter1.52mm
Approval Specification-
Product Range-
SVHCTo Be Advised
Product Overview
The 1881 from Adafruit is a 26AWG black colour silicone cover stranded-core wire. The super-flexible, soft, strong silicone-sheathing wire can able to handle up to 200°C and 600V. This wire is extremely supple and flexible which makes it ideal for wearables or projects where the wire-harness deals with bending.
- Outer diameter is 1.4mm / 0.06inch
- Temperature range from -60°C to 200°C
- OD tolerance is ±0.1mm
- Resistance is 123ohm/km
- Current handling capability is 3.5A
- Length is 2meter
- OD Tolerance: ±0. 1mm
- Resistance: 123 O/Km
- Current Handling Capability: ~3. 5 A (depends on length!)
Applications
Industrial
Technical Specifications
Jacket Material
Silicone Rubber
Wire Gauge
26AWG
Reel Length (Metric)
1.8m
Operating Temperature Max
200°C
Voltage Rating
600V
External Diameter
1.52mm
Product Range
-
Jacket Color
Black
No. of Max Strands x Strand Size
-
Reel Length (Imperial)
6ft
Conductor Area CSA
0.13mm²
Conductor Material
-
Approval Specification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
