Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.830 |
Price for:Each
Minimum: 1
Multiple: 1
$5.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADAFRUIT
Manufacturer Part No1859
Newark Part No.26Y8523
Technical Datasheet
Accessory TypeAntenna
For Use WithCellular Devices
Product Range-
SVHCTo Be Advised
Product Overview
This 2.4"/61mm long antenna has 2dBi of gain and 50O impedance so it will work fantastically with just about any 850/900/1800/1900/2100 wireless receiver/transmitter such as any Cellular or GSM/GPRS device. Antenna comes with a SMA connector. If you need to connect this to an RP-SMA connector for some reason, use an adapter and if you need to connect to a uFL connector, just pop on this
- Frequency: 850
- Gain: 2 dBi
- V.S.W.R.:
- Length: 61mm
- Weight: 6g
Technical Specifications
Accessory Type
Antenna
Product Range
-
For Use With
Cellular Devices
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
