Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADAFRUIT
Manufacturer Part No161Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.54W2650
Your Part Number
345 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.931 |
Price for:Each
Minimum: 1
Multiple: 1
$0.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADAFRUIT
Manufacturer Part No161Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.54W2650
Technical Datasheet
Accessory TypePhoto Cell
For Use WithMCU & Sensor Evaluation & Development Boards
Product Range-
SVHCTo Be Advised
Product Overview
The 161 Cds(cadmium-sulphide) photoresistor is a tiny LED sensor device that changes light intensity due to change in resistance. To use, connect one side of the photo cell to power and the other side to microcontroller analogue input pin. Then connect a 10K pull down resistor from analogue pin to ground. The voltage on the pin will be 2.5V or higher when it light out and near ground when it is dark.
- Dimension is 4.46mm x 5mm x 2.09mm (L x W x H)
- Resistance is 200KΩ in dark and 5 to 10KΩ in light
- CdS cells respond to light wavelength of 400nm (violet), 600nm (orange), 520nm (green).
Applications
Sensing & Instrumentation, Consumer Electronics, Portable Devices
Technical Specifications
Accessory Type
Photo Cell
Product Range
-
For Use With
MCU & Sensor Evaluation & Development Boards
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
