Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ADAFRUIT |
|---|---|
| Manufacturer Part No | 1554Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 54X8466 |
| Your Part Number | |
| Technical Datasheet |
41 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $4.950 |
Price for:Each
Minimum: 1
Multiple: 1
$4.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ADAFRUIT |
|---|---|
| Manufacturer Part No | 1554Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 54X8466 |
| Technical Datasheet | |
| Length | 6" |
| Width | 1" |
| Graduations | 1mm |
| Tool Body Material | FR4 |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The first time you soldered up a surface mount component you may have been surprised "these are really small parts!" and there's dozens of different names too! QFN, TDFN, SOIC, SOP, J-Lead, what do they mean and how can you tell how big they are? Now you can have a reference board at your fingertips, with this snazzy PCB reference ruler.
Technical Specifications
| Length | 6" |
|---|---|
| Graduations | 1mm |
| Product Range | - |
| Width | 1" |
|---|---|
| Tool Body Material | FR4 |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
