Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADAFRUIT
Manufacturer Part No1364
Newark Part No.89W0363
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.950 |
Price for:Each
Minimum: 1
Multiple: 1
$14.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADAFRUIT
Manufacturer Part No1364
Newark Part No.89W0363
Technical Datasheet
Accessory TypeConductive Fabric
For Use WithWearables
Product Range-
SVHCTo Be Advised
Product Overview
This knit jersey conductive fabric is 63% cotton, 35% silver yarn and 2% spandex. Use small pieces for soft switches, plush keypads, capacitive touch sensors, and other textile interfaces. It's very soft and matte, perfect for ironing onto wearables with double sided interfacing. This conductive fabric has different resistance in each direction: 46 ohms per foot across the rows (stretchier direction) and 460 ohms per foot across the columns (less stretchy direction). This is because a knit is comprised of a single strand of fiber that travels back and forth across the fabric. Great for use with the FLORA Ecosystem
- Sold as a 20cm x 20cm piece (minimum dimension) Use a dry iron on medium. Dry cleaning recommended. Do not use steam! Discoloration can occur.
Technical Specifications
Accessory Type
Conductive Fabric
Product Range
-
For Use With
Wearables
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate