
| Quantity | Price |
|---|---|
| 1+ | $5.830 |
Product Information
Product Overview
Lithium ion polymer (also known as 'lipo' or 'lipoly') batteries are thin, light and powerful. The output ranges from 4.2V when completely charged to 3.7V. This battery has a capacity of 150mAh for a total of about 0.6 Wh. The batteries come pre-attached with a genuine 2-pin JST-PH connector as shown and include the necessary protection circuitry. Because they have a genuine JST connector, not a knock-off, the cable wont snag or get stuck in a matching JST jack, they click in and out smoothly. The included protection circuitry keeps the battery voltage from going too high (over-charging) or low (over-use) which means that the battery will cut-out when completely dead at 3.0V. It will also protect against output shorts. However, even with this protection it is very important that you only use a LiIon/LiPoly constant-voltage/constant-current charger to recharge them and at a rate of 150mA or less. We suggest our Micro Lipo charger, which has a 100mA default rate. Like most lipos, the batteries we sell do not have thermistors built in. This is why we suggest charging at 1 C or even less - 100mA is a good rate, and available from any USB port if using a USB-powered charger
- Weight: 4.65g
- Size: 19.75mm x 26.02mm x 3.8mm
- Power Lead Length: 127.5mm
- Output: 150mAh at 3.7V nominal
Technical Specifications
3.7V
150mAh
-
Connector
1
4mm
-
-
To Be Advised
Lithium Polymer
-
25mm
20mm
-
4.65g
-
-
Technical Docs (3)
Legislation and Environmental
Product Compliance Certificate
