Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.750 |
Price for:Each
Minimum: 1
Multiple: 1
$9.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADAFRUIT
Manufacturer Part No1309Copy
Newark Part No.54X8363
Technical Datasheet
Board TypeSheet Material, No Clad
Board MaterialPET (Polyester)
Hole Diameter-
External Height100mm
External Width200mm
Board Thickness0.18mm
SVHCTo Be Advised
Product Overview
ITO is a clear, conductive liquid/film and here we have it as a coating on a flexible plastic (PET) sheet. This is a very interesting and fun material, also used in scientific research and LCD/OLED manufacture! One side of the plastic is coated in ITO, you can use the flat of a blade or similar to scrape away some of the film to create 'traces'. It may also be possible to use a laser cutter to pattern it. We're looking forward to seeing what people do with this cool stuff! It's not possible to solder to this material, but you can use conductive inks, paints, copper tape (with conductive adhesive) and alligator clips to make contact.
- 100mm by 200mm, 0. 175mm thick
- ITO layer on one side
- 50 O per sq inch
- Weight: 6. 68g
Technical Specifications
Board Type
Sheet Material, No Clad
Hole Diameter
-
External Width
200mm
SVHC
To Be Advised
Board Material
PET (Polyester)
External Height
100mm
Board Thickness
0.18mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
