Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerADACTUS
Manufacturer Part NoADA-A101-SCopy
Newark Part No.55T5183
Technical Datasheet
Antenna TypeGPS
Frequency Min-
Frequency Max-
Antenna MountingMagnetic
Gain-
VSWR2
Input Power-
Input Impedance-
Antenna PolarizationRight Hand Circular
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Antenna Type
GPS
Frequency Max
-
Gain
-
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
No SVHC (19-Jan-2021)
Frequency Min
-
Antenna Mounting
Magnetic
VSWR
2
Input Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
