Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Technical Specifications
Antenna Type
GSM
Frequency Max
-
Gain
-
Input Power
-
Antenna Polarization
-
SVHC
No SVHC (19-Jan-2021)
Frequency Min
-
Antenna Mounting
Magnetic
VSWR
2
Input Impedance
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
