Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADACTUS
Manufacturer Part NoADA-0169W-LTECopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.52AH3629
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $76.270 |
| 5+ | $74.590 |
| 10+ | $72.840 |
| 25+ | $71.970 |
| 50+ | $71.120 |
| 100+ | $67.680 |
Price for:Each
Minimum: 1
Multiple: 1
$76.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADACTUS
Manufacturer Part NoADA-0169W-LTECopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.52AH3629
Technical Datasheet
Antenna TypeOmni-directional
Frequency Min2.5GHz
Frequency Max2.7GHz
Antenna MountingPole (Mast) or Wall
Gain3dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarizationVertical
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Antenna Type
Omni-directional
Frequency Max
2.7GHz
Gain
3dBi
Input Power
-
Antenna Polarization
Vertical
SVHC
No SVHC (19-Jan-2021)
Frequency Min
2.5GHz
Antenna Mounting
Pole (Mast) or Wall
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
