Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerACME ELECTRIC
Manufacturer Part NoMT2000DS
Newark Part No.05R6163
Product RangeMT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Product Information
ManufacturerACME ELECTRIC
Manufacturer Part NoMT2000DS
Newark Part No.05R6163
Product RangeMT Series
Technical Datasheet
Power Rating2kVA
Secondary Voltages2 x 120V
Secondary Current Nom16.6A
Winding TypeQuad Primary, Dual Secondary
Toroid CenterPotted
Primary Voltages100V, 120V, 220V, 240V
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Outer Diameter231mm
Height112mm
Product RangeMT Series
SVHCTo Be Advised
Technical Specifications
Power Rating
2kVA
Secondary Current Nom
16.6A
Toroid Center
Potted
Transformer Mounting
Chassis Mount
Outer Diameter
231mm
Product Range
MT Series
Secondary Voltages
2 x 120V
Winding Type
Quad Primary, Dual Secondary
Primary Voltages
100V, 120V, 220V, 240V
Transformer Terminals
Wire Leaded
Height
112mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
