Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerACME ELECTRIC
Manufacturer Part NoAC-1020Copy
Newark Part No.05R6132
Product RangeAC Series
Your Part Number
No Longer Available
Product Information
ManufacturerACME ELECTRIC
Manufacturer Part NoAC-1020Copy
Newark Part No.05R6132
Product RangeAC Series
Technical Datasheet
Turns Ratio1:1000
Inductance-
Primary Current20A
ET Constant-
Frequency Range50Hz / 60Hz
DC Resistance Secondary41.8ohm
DC Resistance Primary-
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Product RangeAC Series
SVHCTo Be Advised
Product Overview
The AC-1020 is a Current Sensing Transformer ideal for sensing overload current and ground fault detection applications. It comes with a polycarbonate case and epoxy encapsulant.
- Excellent quality
- 1000:1 Nominal turns ratio
- 41.8Ω DC Resistance
- UL94V-0 Flammability rating
- 100MΩ Insulation resistance
Applications
Sensing & Instrumentation, Metering, Power Management
Technical Specifications
Turns Ratio
1:1000
Primary Current
20A
Frequency Range
50Hz / 60Hz
DC Resistance Primary
-
Transformer Terminals
PC Pin
SVHC
To Be Advised
Inductance
-
ET Constant
-
DC Resistance Secondary
41.8ohm
Transformer Mounting
Through Hole
Product Range
AC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
