Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACME ELECTRIC
Manufacturer Part NoAA53002-030
Newark Part No.05R6117
Product RangeAA5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Product Information
ManufacturerACME ELECTRIC
Manufacturer Part NoAA53002-030
Newark Part No.05R6117
Product RangeAA5 Series
Technical Datasheet
Power Rating300VA
Secondary Voltages2 x 30V
Primary Voltages2 x 117V
Secondary Current Nom5A
Winding TypeDual Primary, Dual Secondary
Toroid CenterPotted
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Outer Diameter117mm
Height66mm
Product RangeAA5 Series
SVHCTo Be Advised
Technical Specifications
Power Rating
300VA
Primary Voltages
2 x 117V
Winding Type
Dual Primary, Dual Secondary
Transformer Mounting
Chassis Mount
Outer Diameter
117mm
Product Range
AA5 Series
Secondary Voltages
2 x 30V
Secondary Current Nom
5A
Toroid Center
Potted
Transformer Terminals
Wire Leaded
Height
66mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate