Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACME ELECTRIC
Manufacturer Part No70042
Newark Part No.87P0515
Product Range70000 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10+ | $27.570 |
| 25+ | $26.940 |
| 50+ | $25.490 |
| 100+ | $22.880 |
| 250+ | $20.570 |
Price for:Each
Minimum: 10
Multiple: 10
$275.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACME ELECTRIC
Manufacturer Part No70042
Newark Part No.87P0515
Product Range70000 Series
Technical Datasheet
Power Rating10VA
Secondary Voltages2 x 12V
Secondary Current Nom417mA
Transformer MountingThrough Hole
Winding TypeDual Primary, Dual Secondary
Toroid CenterPotted
Primary Voltages115V, 230V
Transformer TerminalsPC Pin
Outer Diameter55mm
Height26mm
Product Range70000 Series
SVHCTo Be Advised
Technical Specifications
Power Rating
10VA
Secondary Current Nom
417mA
Winding Type
Dual Primary, Dual Secondary
Primary Voltages
115V, 230V
Outer Diameter
55mm
Product Range
70000 Series
Secondary Voltages
2 x 12V
Transformer Mounting
Through Hole
Toroid Center
Potted
Transformer Terminals
PC Pin
Height
26mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate