Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACME ELECTRIC
Manufacturer Part No70003
Newark Part No.87P0492
Product Range70000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10+ | $27.860 |
| 25+ | $27.320 |
| 50+ | $26.000 |
| 100+ | $23.340 |
| 250+ | $20.900 |
Price for:Each
Minimum: 10
Multiple: 10
$278.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACME ELECTRIC
Manufacturer Part No70003
Newark Part No.87P0492
Product Range70000 Series
Technical Datasheet
Power Rating1.6VA
Secondary Voltages2 x 15V
Transformer MountingThrough Hole
Winding TypeDual Primary, Dual Secondary
Toroid CenterPotted
Primary Voltages115V, 230V
Transformer TerminalsPC Pin
Outer Diameter39.6mm
Height18.5mm
Secondary Current Nom53mA
Product Range70000 Series
SVHCTo Be Advised
Technical Specifications
Power Rating
1.6VA
Transformer Mounting
Through Hole
Toroid Center
Potted
Transformer Terminals
PC Pin
Height
18.5mm
Product Range
70000 Series
Secondary Voltages
2 x 15V
Winding Type
Dual Primary, Dual Secondary
Primary Voltages
115V, 230V
Outer Diameter
39.6mm
Secondary Current Nom
53mA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate