Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerACME ELECTRIC
Manufacturer Part No62040
Newark Part No.05R6189
Product Range62000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
ManufacturerACME ELECTRIC
Manufacturer Part No62040
Newark Part No.05R6189
Product Range62000 Series
Technical Datasheet
Power Rating10VA
Secondary Voltages2 x 7V
Secondary Current Nom714mA
Winding TypeDual Primary, Dual Secondary
Toroid CenterPotted
Primary Voltages115V, 230V
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Outer Diameter53.5mm
Height23.5mm
Product Range62000 Series
SVHCTo Be Advised
Technical Specifications
Power Rating
10VA
Secondary Current Nom
714mA
Toroid Center
Potted
Transformer Mounting
Chassis Mount
Outer Diameter
53.5mm
Product Range
62000 Series
Secondary Voltages
2 x 7V
Winding Type
Dual Primary, Dual Secondary
Primary Voltages
115V, 230V
Transformer Terminals
Wire Leaded
Height
23.5mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
