Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACME ELECTRIC
Manufacturer Part No62020
Newark Part No.05R6177
Product Range62000 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 5+ | $35.330 |
| 10+ | $34.290 |
| 25+ | $33.610 |
| 50+ | $31.990 |
| 100+ | $28.720 |
| 250+ | $25.720 |
Price for:Each
Minimum: 5
Multiple: 5
$176.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACME ELECTRIC
Manufacturer Part No62020
Newark Part No.05R6177
Product Range62000 Series
Technical Datasheet
Power Rating5VA
Secondary Voltages2 x 7V
Secondary Current Nom357mA
Winding TypeDual Primary, Dual Secondary
Toroid CenterPotted
Primary Voltages115V, 230V
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Outer Diameter47mm
Height18mm
Product Range62000 Series
SVHCTo Be Advised
Technical Specifications
Power Rating
5VA
Secondary Current Nom
357mA
Toroid Center
Potted
Transformer Mounting
Chassis Mount
Outer Diameter
47mm
Product Range
62000 Series
Secondary Voltages
2 x 7V
Winding Type
Dual Primary, Dual Secondary
Primary Voltages
115V, 230V
Transformer Terminals
Wire Leaded
Height
18mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate