| Quantity | Price |
|---|---|
| 1+ | $62.400 |
Product Information
Product Overview
GL12NI-L is a large ACL Staticide® Nitrile ESD 12” gloves. ACL Staticide Nitrile ESD gloves safeguard against damage caused by static discharge and contamination. The inherent anti-static, low turbocharging nature of nitrile offers natural static protection without additives/carbon shedding. For EPAs where cleanliness is a concern, these disposable gloves are manufactured without plasticizers, silicone, or powders. When defending against skin and oil contamination, nitrile has long been a reliable alternative to latex. Nitrile is safer to use for those prone to skin irritations and latex allergies. The strength and durability provides longer wear times and chemical splash protection. For stronger chemical applications, ESD gloves may be doubled for added safety. Ideal for applications such a EPAs and other ESD-sensitive areas, controlled critical environments and CMM rooms, assembly and packaging, defense, avionics, automotive and medical IC and disc drive manufacturing.
- Powder-free / ISO 5 / Class 100 cleanroom
- Suggested for Class II static sensitivity devices
- Compliant with ASTM and IEST-RP-CC 005.4 standards
- CAFE RGP: 10e9 ohms as per ANSI / ESD SP15.1 at 50% RH for 48 hours (average)
- Surface Resistance: 10e11 ohms as per ANSI / ESD STM11.11 at 10% RH for 48 hours (average)
- Volume Resistance: 10e9 ohms as per ANSI / ESD STM11.12 @ 50% RH for 48 hours (average)
- Consistently low particulates and extractible ion levels
- 6 mil thickness
- Packed in double, vacuum-sealed poly bags
Contents
100 per pack (5 packs per case).
Technical Specifications
-
Large
Nitrile
Unisex
Adult
ESD Inspection
Natural
Staticide Series
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate