
Product Information
Product Overview
ACL881 is a shielding cables for the ACL 880 Megohmmeter. The ACL 880 Digital Megohmmeter utilizes advanced heavy-duty shielded cables to enhance the accuracy and reliability of its measurements. These shielded cables are specifically designed to eliminate electronic noise, ensuring precise resistance readings for both point-to-point (RTT) and resistance-to-ground (RTG) tests. By minimizing interference, the shielded cables enable the instrument to deliver consistent and accurate results, even in environments with high electromagnetic activity. This accessory is essential for maintaining compliance with industry standards in static-controlled areas, making the ACL880 an indispensable tool for professionals conducting electrical resistance audits.
- High resistance shielded test leads
- Reliable resistance measurements within the ACL 880 range: From 1.00 x 10^3 to 1.00 x 10^12
Contents
Two shielded ground cable 80” (banana-to-banana), One two-ended shielded split cable 80” (banana-to-banana).
Technical Specifications
Banana Plug
-
-
6.7ft
-
Banana Plug
-
2.03m
3
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
