Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACL STATICIDE
Manufacturer Part NoACL 781
Newark Part No.06J2417
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,362.100 |
| 3+ | $2,272.400 |
| 5+ | $2,227.550 |
| 10+ | $2,182.700 |
| 25+ | $2,107.950 |
Price for:Each
Minimum: 1
Multiple: 1
$2,362.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACL STATICIDE
Manufacturer Part NoACL 781
Newark Part No.06J2417
Technical Datasheet
Product TypeWrist Strap and Footwear Tester with Stand
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
ACL 781 is an economy combo tester. It measures the electrical resistance of wrist straps and heel grounders simultaneously and individually. This is a good alternative for companies seeking a personal auditing station but not needing to save data. Adjustable limits add versatility for ESD managers who may need to modify verification plans.
- Simultaneous testing for wrist and feet
- Adjustable limits from 500k and 750k for low setting and 2M to 100M ohms high setting
- Conforms to ANSI/ESD S20.20 standard
- Test voltage is 19VDC
- Accuracy of ±10%
Contents
Tester, Footplate, Stand, 9V battery, Power adapter (US only).
Technical Specifications
Product Type
Wrist Strap and Footwear Tester with Stand
SVHC
No SVHC (17-Dec-2015)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate