Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ACL STATICIDE |
|---|---|
| Manufacturer Part No | ACL 780Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 06J2416 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,205.530 |
| 5+ | $2,118.130 |
| 10+ | $2,069.430 |
| 25+ | $2,011.540 |
| 50+ | $1,958.440 |
Price for:Each
Minimum: 1
Multiple: 1
$2,205.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ACL STATICIDE |
|---|---|
| Manufacturer Part No | ACL 780Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 06J2416 |
| Technical Datasheet | |
| Product Type | Wrist Strap and Footwear Tester |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
ACL 780 is an economy combo tester for wrist straps. It measures the electrical resistance of wrist straps and heel grounders simultaneously and individually. This is a good alternative for companies seeking a personal auditing station but not needing to save data. Adjustable limits add versatility for ESD managers who may need to modify verification plans.
- Simultaneous testing for wrist and feet
- Adjustable limits from 500k and 750k for low setting and 2M to 100M ohms high setting
- Conforms to ANSI/ESD S20.20 standard
- Test voltage is 19VDC
- Accuracy of ±10%
Contents
Tester, Footplate, 9V battery, Power adapter (US only).
Technical Specifications
| Product Type | Wrist Strap and Footwear Tester |
|---|---|
| SVHC | No SVHC (17-Dec-2015) |
| Product Range | - |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
