Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerACL STATICIDE
Manufacturer Part NoACL 390Copy
Newark Part No.83K9284
Technical Datasheet
Wire Connection-
Resistance Measurement Range10kohm to 10Tohm
Resolution (ohm)-
Test Current-
Accuracy-
External Height5"
External Width2.5"
External Depth1.125"
Weight8.5oz
Product Range-
SVHCTo Be Advised
Technical Specifications
Wire Connection
-
Resolution (ohm)
-
Accuracy
-
External Width
2.5"
Weight
8.5oz
SVHC
To Be Advised
Resistance Measurement Range
10kohm to 10Tohm
Test Current
-
External Height
5"
External Depth
1.125"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
