Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerACL STATICIDE
Manufacturer Part No8690Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.84Y8909
Product RangeStaticide Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 12+ | $18.050 |
Price for:Each
Minimum: 12
Multiple: 12
$216.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACL STATICIDE
Manufacturer Part No8690Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.84Y8909
Product RangeStaticide Series
Technical Datasheet
Coating TypeConformal
Coating ApplicationsElectrical, Electronics
Dispensing MethodAerosol
Coating ColourTransparent
Volume-
Weight12oz
Product RangeStaticide Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Coating Type
Conformal
Dispensing Method
Aerosol
Volume
-
Product Range
Staticide Series
Coating Applications
Electrical, Electronics
Coating Colour
Transparent
Weight
12oz
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
