Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerACL STATICIDE
Manufacturer Part No8670
Newark Part No.84Y8908
Product RangeStaticide Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $9.790 |
Price for:Each
Minimum: 12
Multiple: 12
$117.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACL STATICIDE
Manufacturer Part No8670
Newark Part No.84Y8908
Product RangeStaticide Series
Technical Datasheet
Cleaner TypeAntistatic
Cleaner ApplicationsGlass, Plastic, Work Surfaces
Dispensing MethodAerosol
Volume-
Weight15oz
Product RangeStaticide Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
ACL Plastic & Glass anti-static cleaner effectively cleans, polishes and neutralizes charges during use. A single application not only removes electrostatic buildup, but also removes dirt, grease, ink, fingerprints and nicotine stains. Plastic & Glass Cleaner's non-straking formula will not smear, scratch or abrade soft plastic surfaces.
- Non-flammable
- Safe for plastics, glass and stainless steel
- Controls static whilst cleaning and polishing
- Prevents attraction of dust and dirt
- Foaming spray will not run or drip; ideal for optical surfaces
- Removes encrusted dirt, grease and other contaminants
- No CFCs, HCFCs or 1,1,1 trichloroethane
- VOC: CARB 15%
- Made in USA
Technical Specifications
Cleaner Type
Antistatic
Dispensing Method
Aerosol
Weight
15oz
SVHC
No SVHC (17-Jan-2022)
Cleaner Applications
Glass, Plastic, Work Surfaces
Volume
-
Product Range
Staticide Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
