Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerACL STATICIDE
Manufacturer Part No8640Copy
Newark Part No.68Y1605
Technical Datasheet
Product Range-
Dispensing MethodSpray Bottle
Volume-
Weight11oz
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 8640 is a high-precision turbo blast Precision Duster with maximum blasting power for electronic cleaning applications. Its exceptional purity instantly rids surfaces of particulate contamination without leaving residuals. This powerful duster is engineered to remove dirt, dust, oxide particles and other airborne particles instantly and can be used to facilitate the accelerated drying of solvent cleaners in a variety of applications. It is ideal for accelerating dry time of solvents and blow off of PCB during manufacture.
- Non-flammable
- Residue-free
- Filtered to 0.2 microns
- Penetrates hard-to-reach areas
- May be used on energized equipment
- Non-abrasive, will not scratch surfaces
- No CFCs, HCFCs or 1,1,1 trichloroethane
Applications
Medical, Audio, Imaging, Video & Vision, Computers & Computer Peripherals
Technical Specifications
Product Range
-
Volume
-
SVHC
No SVHC (17-Jan-2022)
Dispensing Method
Spray Bottle
Weight
11oz
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
