Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $12.360 |
Price for:Each
Minimum: 6
Multiple: 6
$74.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACL STATICIDE
Manufacturer Part No8625
Newark Part No.31AC5972
Technical Datasheet
Cleaner TypeElectrical, Electronic Components
Cleaner ApplicationsElectronics, Optical, PCBs
Dispensing MethodSpray Bottle
Volume-
Weight340g
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
ACL Staticide IPA is made with 99.8% pure anhydrous isopropyl alcohol which contains the least amount of water possible leading to quick evaporation. With no denaturant added, this universal cleaner is excellent for using on metal contacts.
- Flammable
- 99.8% electronics grade isopropyl alcohol
- Evaporates quickly, dries fast
- Leaves no residue
- Safe on plastics
Technical Specifications
Cleaner Type
Electrical, Electronic Components
Dispensing Method
Spray Bottle
Weight
340g
SVHC
No SVHC (17-Jan-2022)
Cleaner Applications
Electronics, Optical, PCBs
Volume
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ