Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerACL STATICIDE
Manufacturer Part No8620Copy
Newark Part No.78X5811
Product RangeStaticide Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerACL STATICIDE
Manufacturer Part No8620Copy
Newark Part No.78X5811
Product RangeStaticide Series
Technical Datasheet
Flux TypeNo Clean and Rosin Flux
Flux ApplicationsSoldering
Dispensing MethodAerosol
Volume-
Weight12oz
Product RangeStaticide Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Flux Type
No Clean and Rosin Flux
Dispensing Method
Aerosol
Weight
12oz
SVHC
No SVHC (17-Jan-2022)
Flux Applications
Soldering
Volume
-
Product Range
Staticide Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
