Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,317.800 |
Price for:Each
Minimum: 1
Multiple: 1
$1,317.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACL STATICIDE
Manufacturer Part No8385DGYR2440Copy
Newark Part No.83K9319
Technical Datasheet
Mat TypeBench
Mat ColourGrey
Mat MaterialRubber, Vinyl
Ground TerminalsSnap
Length24"
External Width24"
Thickness2mm
Mat FeaturesDissipative
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Mat Type
Bench
Mat Material
Rubber, Vinyl
Length
24"
Thickness
2mm
Product Range
-
Mat Colour
Grey
Ground Terminals
Snap
External Width
24"
Mat Features
Dissipative
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
