Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerACL STATICIDE
Manufacturer Part No8385DGYM2472Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.83K9316
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $252.450 |
Price for:Each
Minimum: 1
Multiple: 1
$252.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACL STATICIDE
Manufacturer Part No8385DGYM2472Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.83K9316
Technical Datasheet
Mat TypeBench
Mat ColourGrey
Mat MaterialRubber, Vinyl
Ground TerminalsSnap
Length24"
External Width72"
Thickness2mm
Mat FeaturesDissipative
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Mat Type
Bench
Mat Material
Rubber, Vinyl
Length
24"
Thickness
2mm
SVHC
No SVHC (17-Jan-2022)
Mat Colour
Grey
Ground Terminals
Snap
External Width
72"
Mat Features
Dissipative
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
