Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerACL STATICIDE
Manufacturer Part No8299MDCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.63AC1637
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $45.000 |
| 6+ | $44.100 |
| 10+ | $43.200 |
| 25+ | $42.300 |
| 50+ | $41.400 |
| 100+ | $40.500 |
| 250+ | $40.000 |
Price for:Each
Minimum: 1
Multiple: 1
$45.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACL STATICIDE
Manufacturer Part No8299MDCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.63AC1637
Technical Datasheet
Wipe MaterialPolyester / Nylon
Wipe Width9"
Wipe Length9"
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Wipe Material
Polyester / Nylon
Wipe Length
9"
SVHC
No SVHC (17-Jan-2022)
Wipe Width
9"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
