Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerACL STATICIDE
Manufacturer Part No8085BR2440
Newark Part No.83K9294
Product RangeDualmat Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,317.800 |
Price for:Each
Minimum: 1
Multiple: 1
$1,317.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACL STATICIDE
Manufacturer Part No8085BR2440
Newark Part No.83K9294
Product RangeDualmat Series
Technical Datasheet
Mat Type2 Layer Dissipative Mat Roll
Mat ColourBlue
Mat MaterialRubber, Vinyl
Ground TerminalsSnap
Ground Terminal TypeNo Grounding Hardware Included
Length24"
Width - Imperial24"
External Width24"
Length - Imperial40"
Thickness2mm
Width - Metric610mm
Length - Metric1m
Mat FeaturesDissipative
Product RangeDualmat Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Mat Type
2 Layer Dissipative Mat Roll
Mat Material
Rubber, Vinyl
Ground Terminal Type
No Grounding Hardware Included
Width - Imperial
24"
Length - Imperial
40"
Width - Metric
610mm
Mat Features
Dissipative
SVHC
No SVHC (17-Jan-2022)
Mat Colour
Blue
Ground Terminals
Snap
Length
24"
External Width
24"
Thickness
2mm
Length - Metric
1m
Product Range
Dualmat Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
