Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerACL STATICIDE
Manufacturer Part No8085BM3660Copy
Newark Part No.12T2402
Product RangeDualmat Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $271.280 |
| 10+ | $251.900 |
| 25+ | $242.960 |
| 50+ | $234.010 |
| 100+ | $223.580 |
Price for:Each
Minimum: 1
Multiple: 1
$271.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACL STATICIDE
Manufacturer Part No8085BM3660Copy
Newark Part No.12T2402
Product RangeDualmat Series
Technical Datasheet
Mat TypeStatic Dissipative Laminate
Mat ColourLight Blue
Mat MaterialElastomer
Ground Terminal Type2 10mm Female Snaps
Width - Imperial36"
Length - Imperial60"
Width - Metric914.4m
Length - Metric1.5m
Product RangeDualmat Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Mat Type
Static Dissipative Laminate
Mat Material
Elastomer
Width - Imperial
36"
Width - Metric
914.4m
Product Range
Dualmat Series
Mat Colour
Light Blue
Ground Terminal Type
2 10mm Female Snaps
Length - Imperial
60"
Length - Metric
1.5m
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
