Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.660 |
| 100+ | $4.630 |
| 250+ | $4.240 |
| 500+ | $3.940 |
| 1000+ | $3.700 |
Price for:Each
Minimum: 24
Multiple: 24
$135.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACL STATICIDE
Manufacturer Part No8067Copy
Newark Part No.67AK7460
Technical Datasheet
Wipe MaterialNonwoven Cellulose-Poly
Wipe Width101.6mm
Wipe Length101.6mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Wipe Material
Nonwoven Cellulose-Poly
Wipe Length
101.6mm
SVHC
No SVHC (17-Dec-2015)
Wipe Width
101.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
