Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerACL STATICIDE
Manufacturer Part No6683072Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.76Y7304
Product RangeSpecMat-H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $158.620 |
Price for:Each
Minimum: 1
Multiple: 1
$158.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACL STATICIDE
Manufacturer Part No6683072Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.76Y7304
Product RangeSpecMat-H Series
Technical Datasheet
Mat Type1 Layer Dissipative Mat
Mat ColourBlue
Mat MaterialPolymer
Ground Terminal Type2 10mm Female Snaps
Ground TerminalsSnap
Width - Imperial30"
Length72"
Length - Imperial72"
External Width30"
Width - Metric760mm
Thickness0.06"
Length - Metric1.8m
Mat FeaturesDissipative
Product RangeSpecMat-H Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Mat Type
1 Layer Dissipative Mat
Mat Material
Polymer
Ground Terminals
Snap
Length
72"
External Width
30"
Thickness
0.06"
Mat Features
Dissipative
SVHC
No SVHC (17-Jan-2022)
Mat Colour
Blue
Ground Terminal Type
2 10mm Female Snaps
Width - Imperial
30"
Length - Imperial
72"
Width - Metric
760mm
Length - Metric
1.8m
Product Range
SpecMat-H Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
