Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerACL STATICIDE
Manufacturer Part No6683060Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.76Y7303
Product RangeSpecMat-H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $133.900 |
Price for:Each
Minimum: 1
Multiple: 1
$133.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACL STATICIDE
Manufacturer Part No6683060Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.76Y7303
Product RangeSpecMat-H Series
Technical Datasheet
Mat Type1 Layer Dissipative Mat
Mat ColourBlue
Mat MaterialPolymer
Ground TerminalsSnap
Ground Terminal Type2 10mm Female Snaps
Length60"
Width - Imperial30"
Length - Imperial60"
External Width30"
Thickness0.06"
Width - Metric760mm
Length - Metric1.5m
Mat FeaturesDissipative
Product RangeSpecMat-H Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Mat Type
1 Layer Dissipative Mat
Mat Material
Polymer
Ground Terminal Type
2 10mm Female Snaps
Width - Imperial
30"
External Width
30"
Width - Metric
760mm
Mat Features
Dissipative
SVHC
No SVHC (17-Jan-2022)
Mat Colour
Blue
Ground Terminals
Snap
Length
60"
Length - Imperial
60"
Thickness
0.06"
Length - Metric
1.5m
Product Range
SpecMat-H Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
