Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACL STATICIDE
Manufacturer Part No6500
Newark Part No.33P3967
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $44.29 |
Price for:Each
Minimum: 1
Multiple: 1
$44.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACL STATICIDE
Manufacturer Part No6500
Newark Part No.33P3967
Technical Datasheet
Coating TypeProtective
Coating ApplicationsElectrical, Electronics
Dispensing MethodAerosol
Coating ColourTransparent
Volume-
Weight8oz
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Coating Type
Protective
Dispensing Method
Aerosol
Volume
-
Product Range
-
Coating Applications
Electrical, Electronics
Coating Colour
Transparent
Weight
8oz
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ