Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACL STATICIDE
Manufacturer Part No64001
Newark Part No.12T2381
Product Range6400 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $732.000 |
| 5+ | $708.000 |
| 10+ | $684.000 |
| 25+ | $632.000 |
| 50+ | $596.000 |
Price for:Each
Minimum: 1
Multiple: 1
$732.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACL STATICIDE
Manufacturer Part No64001
Newark Part No.12T2381
Product Range6400 Series
Technical Datasheet
Coating TypeAntistatic
Coating ApplicationsPlastics
Dispensing MethodBottle
Coating ColourTranslucent
Volume1l
Weight-
Product Range6400 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Coating Type
Antistatic
Dispensing Method
Bottle
Volume
1l
Product Range
6400 Series
Coating Applications
Plastics
Coating Colour
Translucent
Weight
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ