Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerACL STATICIDE
Manufacturer Part No6300Q
Newark Part No.61M3111
Product Range6300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $181.240 |
| 10+ | $168.360 |
| 25+ | $157.320 |
| 50+ | $151.800 |
| 100+ | $146.280 |
Price for:Each
Minimum: 1
Multiple: 1
$181.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACL STATICIDE
Manufacturer Part No6300Q
Newark Part No.61M3111
Product Range6300 Series
Technical Datasheet
Coating TypeStatic Dissipative
Coating ApplicationsPlastics
Dispensing MethodBottle
Coating Colour-
Volume1quart (US)
Weight-
Product Range6300 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Coating Type
Static Dissipative
Dispensing Method
Bottle
Volume
1quart (US)
Product Range
6300 Series
Coating Applications
Plastics
Coating Colour
-
Weight
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
