Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerACL STATICIDE
Manufacturer Part No62500Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.68Y1595
Product RangeSpecMat-H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,627.400 |
Price for:Each
Minimum: 1
Multiple: 1
$1,627.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACL STATICIDE
Manufacturer Part No62500Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.68Y1595
Product RangeSpecMat-H Series
Technical Datasheet
Mat Type1 Layer Dissipative Mat Roll
Mat ColourBlue
Mat MaterialPolymer
Ground TerminalsSnap
Ground Terminal TypeNo Grounding Hardware Included
Width - Imperial36"
Length40ft
External Width36"
Length - Imperial40ft
Thickness0.1"
Width - Metric910mm
Length - Metric12.2m
Mat FeaturesDissipative
Product RangeSpecMat-H Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Mat Type
1 Layer Dissipative Mat Roll
Mat Material
Polymer
Ground Terminal Type
No Grounding Hardware Included
Length
40ft
Length - Imperial
40ft
Width - Metric
910mm
Mat Features
Dissipative
SVHC
No SVHC (17-Jan-2022)
Mat Colour
Blue
Ground Terminals
Snap
Width - Imperial
36"
External Width
36"
Thickness
0.1"
Length - Metric
12.2m
Product Range
SpecMat-H Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
