Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerACL STATICIDE
Manufacturer Part No4600-2
Newark Part No.55M4585
Product Range4600 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $3,986.100 |
Price for:Each
Minimum: 1
Multiple: 1
$3,986.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACL STATICIDE
Manufacturer Part No4600-2
Newark Part No.55M4585
Product Range4600 Series
Technical Datasheet
Coating TypeProtective
Coating ApplicationsFloor
Dispensing MethodDrum
Coating Colour-
Volume54gallon (US)
Weight-
Product Range4600 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Coating Type
Protective
Dispensing Method
Drum
Volume
54gallon (US)
Product Range
4600 Series
Coating Applications
Floor
Coating Colour
-
Weight
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
Product traceability
