Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $65.920 |
Price for:Each
Minimum: 4
Multiple: 4
$263.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACL STATICIDE
Manufacturer Part No2002
Newark Part No.95C0817
Technical Datasheet
Coating TypeStatic Dissipative
Coating Applications-
Dispensing MethodBottle
Coating ColourAmber
Volume1gallon (US)
Weight-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 2002 is a Heavy Duty Staticide® Static Dissipative ideal for eliminating static and preventing tribogeneration on carpets, upholstery and fabrics. It is also appropriate to use in avoiding jamming or material slippage during printing and converting. This solution can even be used as an aid to avert dangerous static-triggering situations such as the ignition of combustible vapours, dust or solvents. The Staticide® topicals can be applied by spraying, wiping, dipping, transfer roller coating, gravure coating or flexographic printing.
- Every Staticide® topical dilution is proven to be effective in relative humidity below 15%
Applications
Defence, Military & Aerospace, Industrial
Technical Specifications
Coating Type
Static Dissipative
Dispensing Method
Bottle
Volume
1gallon (US)
Product Range
-
Coating Applications
-
Coating Colour
Amber
Weight
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
