Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACI
Manufacturer Part NoVOC-R
Newark Part No.10AN9486
Product RangeVOC Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $683.000 |
Price for:Each
Minimum: 1
Multiple: 1
$683.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoVOC-R
Newark Part No.10AN9486
Product RangeVOC Series
Technical Datasheet
Sensor Type / TechnologyGas Sensor
Media TypeMetal Oxide
Output InterfaceAnalog, RS485 Modbus
Measurement Range0 to 1000ppb
Sampling Method-
Supply Voltage Min16VDC
Supply Voltage Max35VDC
Sensor Case / Package-
No. of Pins-
Sensor MountingWall Mount
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeVOC Series
SVHCTo Be Advised
Technical Specifications
Sensor Type / Technology
Gas Sensor
Output Interface
Analog, RS485 Modbus
Sampling Method
-
Supply Voltage Max
35VDC
No. of Pins
-
Operating Temperature Min
0°C
Product Range
VOC Series
Media Type
Metal Oxide
Measurement Range
0 to 1000ppb
Supply Voltage Min
16VDC
Sensor Case / Package
-
Sensor Mounting
Wall Mount
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
