Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $209.000 |
Price for:Each
Minimum: 1
Multiple: 1
$209.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoRCT24-1000Copy
Newark Part No.10AN9798
Technical Datasheet
Sensor Output TypeAnalog
Supply Voltage Range-
Measured CurrentAC
Accuracy0.5%
Current Sensor TechnologyRogowski Coil
Sensor MountingFree Hanging
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Sensor Output Type
Analog
Measured Current
AC
Current Sensor Technology
Rogowski Coil
Operating Temperature Min
-20°C
Product Range
-
Supply Voltage Range
-
Accuracy
0.5%
Sensor Mounting
Free Hanging
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
